Print Page
Image is for illustrative purposes only. Please refer to product description.
1,253 In Stock
Need more?
1253 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY23.710 (CNY26.7923) |
10+ | CNY19.690 (CNY22.2497) |
50+ | CNY16.750 (CNY18.9275) |
100+ | CNY14.670 (CNY16.5771) |
200+ | CNY12.570 (CNY14.2041) |
375+ | CNY11.590 (CNY13.0967) |
1875+ | CNY10.860 (CNY12.2718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.71 (CNY26.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPSG-100
Order Code1193664
Technical Datasheet
Transducer FunctionSpeaker
Tones-
Sound Pressure Level (SPL)-
Supply Voltage Max30V
Resonant Frequency1.2kHz
Transducer MountingWire Leads
Drive Circuit-
Capacitance0.065µF
Lead Wire30AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range30V p-p
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Product Overview
- Low profile multi-purpose piezo ceramic speaker
- Integral mounting ring and flying lead connections
- A resonant cavity should be designed into equipment to focus sound
Technical Specifications
Transducer Function
Speaker
Sound Pressure Level (SPL)
-
Resonant Frequency
1.2kHz
Drive Circuit
-
Lead Wire
30AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Tones
-
Supply Voltage Max
30V
Transducer Mounting
Wire Leads
Capacitance
0.065µF
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for KPSG-100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804