Multicomp Pro Speakers Speakers & Receivers:
4 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY28.060 (CNY31.7078)25+ CNY26.400 (CNY29.832)50+ CNY25.050 (CNY28.3065)100+ CNY23.900 (CNY27.007)250+ CNY22.140 (CNY25.0182)More Pricing... | Min: 1 / Mult: 1 | General Purpose | - | 4ohm | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 40mm x 20mm x 5.8mm | 0.79" | 200Hz to 20kHz | 200Hz | 20kHz | - | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
MULTICOMP PRO | Each | 1+ CNY41.500 (CNY46.895)10+ CNY38.440 (CNY43.4372)25+ CNY35.790 (CNY40.4427)50+ CNY33.550 (CNY37.9115)100+ CNY32.120 (CNY36.2956)More Pricing... | Min: 1 / Mult: 1 | Miniature | 36mm | 8ohm | - | 1W | 550Hz | 85dB | Round | 1.417" | 12.5mm x 1.5mm | - | 0Hz to 11kHz | 550Hz | 11kHz | - | Multicomp Pro Speakers | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" | ||||
Each | 1+ CNY26.810 (CNY30.2953)25+ CNY25.250 (CNY28.5325)50+ CNY24.010 (CNY27.1313)100+ CNY22.760 (CNY25.7188)250+ CNY21.200 (CNY23.956)More Pricing... | Min: 1 / Mult: 1 | Miniature | - | 8ohm | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | 24mm x 20mm x 5.8mm | 0.787" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | Multicomp Pro Speakers | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | |||||
MULTICOMP PRO | Each | 1+ CNY46.080 (CNY52.0704)10+ CNY42.720 (CNY48.2736)25+ CNY39.870 (CNY45.0531)50+ CNY37.320 (CNY42.1716)100+ CNY35.790 (CNY40.4427)More Pricing... | Min: 1 / Mult: 1 | Miniature | - | 8ohm | 20.6mm | 2W | 650Hz | 91dB | Oval with Rectangular Frame | - | 20.6mm x 35mm x 5.25mm | 0.811" | 0Hz to 20kHz | 650Hz | 20kHz | - | Multicomp Pro Speakers | Panel Mount | 2.5W | 35mm | 5.3mm | 1.378" | 0.209" |