Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
External Diameter - Metric
External Width - Metric
Power Rating Nom
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | Tweeter | - | 86.4mm | 75W | - | Square | - | 3.402" | 2kHz to 20kHz | 2kHz | 20kHz | - | 86.4mm | 76.2mm | 3.402" | 3" | |||||
2827712 RoHS | MULTICOMP PRO | Each | Pricing is unavailable. Please contact customer services. | - | 206mm | - | - | 86dB | Round | 8.11" | - | 70Hz to 17kHz | 50Hz | 20kHz | 20W | - | 76.2mm | - | 3" |