Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY55.440 (CNY62.6472)5+ CNY50.550 (CNY57.1215)10+ CNY45.650 (CNY51.5845)20+ CNY43.820 (CNY49.5166)40+ CNY41.980 (CNY47.4374)More Pricing... | Min: 1 / Mult: 1 | General Purpose | 4ohm | 31.7mm | 3W | 200Hz | 97dB | Round with Square Frame | 31.7mm x 31.7mm x 16.5mm | 1.25" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | IPX5 | Panel Mount | 4W | 31.7mm | 16.5mm | 1.25" | 0.65" | |||||
Each | 1+ CNY48.100 (CNY54.353)5+ CNY43.930 (CNY49.6409)10+ CNY39.750 (CNY44.9175)20+ CNY38.200 (CNY43.166)40+ CNY36.650 (CNY41.4145)More Pricing... | Min: 1 / Mult: 1 | General Purpose | 8ohm | 31.7mm | 3W | 230Hz | 99dB | Round with Square Frame | 32.7mm x 31.7mm x 16.45mm | 1.25" | 150Hz to 20kHz | 150Hz | 20kHz | Standard | IPX5 | Panel Mount | 4W | 32.7mm | 16.45mm | 1.29" | 0.65" |