Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY17.740 (CNY20.0462) |
25+ | CNY16.780 (CNY18.9614) |
50+ | CNY16.010 (CNY18.0913) |
100+ | CNY15.240 (CNY17.2212) |
250+ | CNY14.080 (CNY15.9104) |
500+ | CNY13.500 (CNY15.255) |
Product Information
Product Overview
The 8Ω Miniature Speaker is a compact audio transducer designed to deliver sound in a small form factor. With its 8-ohm impedance, it is compatible with a wide range of audio devices, including portable electronics, small audio systems, and DIY projects. Despite its small size, this speaker is engineered to produce clear and balanced audio reproduction across various frequencies. Its compact dimensions make it ideal for applications where space is limited, such as portable devices, headphones, and small multimedia setups.
- Miniature rectangular 8Ω speaker, 1Wmax.
- Very small, compact, low profile speaker
- Fitted with leads to enable easy fixing within an application.
- Suitable for mobile phones, PDAs and Bluetooth products.
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Miniature
11mm
700Hz
Rectangular
15mm x 11mm x 3mm
0Hz
20kHz
Multicomp Pro Speaker
1W
3mm
0.118"
8ohm
700mW
89dB
0.433"
0Hz to 20kHz
-
-
Bare Mount
15mm
0.591"
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate