Speakers & Receivers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Driver Type
External Diameter - Metric
Impedance
Power Rating Nom
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Speaker Mounting
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY19.330 (CNY21.8429)5+ CNY17.580 (CNY19.8654)10+ CNY15.820 (CNY17.8766)20+ CNY15.200 (CNY17.176)40+ CNY14.570 (CNY16.4641)More Pricing... | Min: 1 / Mult: 1 | Receiver | 29.8mm | 32ohm | 20mW | 115dB | Round | 29.8 mm x 29.8 mm x 6.8 mm | 60Hz to 10kHz | 60Hz | 10kHz | Standard | Bare Mount | 30mW | 6.8mm | 0.27" | |||||
Each | 1+ CNY11.320 (CNY12.7916)2+ CNY10.680 (CNY12.0684)3+ CNY10.120 (CNY11.4356)5+ CNY9.620 (CNY10.8706)10+ CNY8.950 (CNY10.1135)More Pricing... | Min: 1 / Mult: 1 | - | - | 32ohm | - | 115dB | - | - | - | 300Hz | 3.4kHz | - | - | - | - | - |