9 Product Results Found for "industrial"
View
Buyer
Engineer
Manufacturer
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY132.420 (CNY149.6346)2+ CNY130.940 (CNY147.9622)3+ CNY129.460 (CNY146.2898)5+ CNY127.980 (CNY144.6174)10+ CNY126.490 (CNY142.9337)More Pricing... | Min: 1 / Mult: 1 | Full-range | - | 4ohm | 87mm | 15W | 137Hz | 85dB | Round with Square Frame | - | 84.5mm x 84.5mm x 40.6mm | 3.425" | 100Hz to 20kHz | 100Hz | 20kHz | - | - | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | |||||
Each | 1+ CNY134.400 (CNY151.872)2+ CNY127.780 (CNY144.3914)3+ CNY121.150 (CNY136.8995)5+ CNY114.530 (CNY129.4189)10+ CNY107.900 (CNY121.927)More Pricing... | Min: 1 / Mult: 1 | Full-range | 64mm | 50ohm | - | 2W | 300Hz | 86dB | Round | 2.52" | 64mm x 19.3mm | - | 200Hz to 15kHz | 200Hz | 15kHz | - | IP65 | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ CNY20.090 (CNY22.7017)3+ CNY18.870 (CNY21.3231)5+ CNY17.650 (CNY19.9445)10+ CNY16.420 (CNY18.5546)20+ CNY15.200 (CNY17.176)More Pricing... | Min: 1 / Mult: 1 | Miniature | 31.9mm | 8ohm | - | 100mW | 1.5kHz | 82dB | Round | 1.256" | 31.9mm x 15.1mm | - | 500Hz to 20kHz | 500Hz | 20kHz | Standard | - | Through Hole | 200mW | - | 15.1mm | - | 0.594" | |||||
Each | 1+ CNY66.690 (CNY75.3597)2+ CNY63.610 (CNY71.8793)3+ CNY60.520 (CNY68.3876)5+ CNY57.440 (CNY64.9072)10+ CNY54.350 (CNY61.4155)More Pricing... | Min: 1 / Mult: 1 | Full-range | 100mm | 4ohm | - | 20W | 120Hz | 86dB | Round | 3.937" | 100mm x 49mm | - | 95Hz to 22kHz | 95Hz | 22kHz | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
Each | 1+ CNY235.640 (CNY266.2732)2+ CNY215.270 (CNY243.2551)3+ CNY194.900 (CNY220.237)5+ CNY174.530 (CNY197.2189)10+ CNY154.160 (CNY174.2008)More Pricing... | Min: 1 / Mult: 1 | Full-range | 129mm | 4ohm | - | 30W | 100Hz | 88dB | Round | 5.079" | 129mm x 47mm | - | 65Hz to 20kHz | 65Hz | 20kHz | - | - | Panel Mount | 50W | - | 47mm | - | 1.85" | |||||
Each | 1+ CNY22.040 (CNY24.9052)3+ CNY20.670 (CNY23.3571)5+ CNY19.300 (CNY21.809)10+ CNY17.930 (CNY20.2609)20+ CNY16.420 (CNY18.5546)More Pricing... | Min: 1 / Mult: 1 | Miniature | 29mm | 8ohm | - | 100mW | 650Hz | 88dB | Round | 1.142" | - | - | - | 650Hz | 4kHz | - | - | Bare Mount | 200mW | - | 9.5mm | - | 0.374" | |||||
Each | 1+ CNY24.050 (CNY27.1765)3+ CNY22.590 (CNY25.5267)5+ CNY21.130 (CNY23.8769)10+ CNY19.660 (CNY22.2158)20+ CNY18.290 (CNY20.6677)More Pricing... | Min: 1 / Mult: 1 | Miniature | 29.7mm | 100ohm | - | 150mW | 1.2kHz | 80dB | Round | 1.169" | 29.7mm x 12.7mm | - | 1.2kHz to 10kHz | 1.2kHz | 10kHz | Standard | - | Through Hole | 300mW | - | 12.7mm | - | 0.5" | |||||
Each | 1+ CNY417.460 (CNY471.7298)2+ CNY398.230 (CNY449.9999)3+ CNY379.000 (CNY428.270)5+ CNY359.770 (CNY406.5401)10+ CNY344.050 (CNY388.7765) | Min: 1 / Mult: 1 | - | - | 8ohm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ CNY118.300 (CNY133.679)2+ CNY117.080 (CNY132.3004)3+ CNY115.850 (CNY130.9105)5+ CNY114.620 (CNY129.5206)10+ CNY113.390 (CNY128.1307)More Pricing... | Min: 1 / Mult: 1 | Miniature | 50mm | 8ohm | - | 1W | 340Hz | 80dB | Round | 1.969" | - | - | - | 150Hz | 20kHz | - | - | Panel Mount | 2W | - | 8mm | - | 0.315" |