Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY73.590 (CNY83.1567) |
Product Information
Product Overview
micro:bit driver expansion board adopts I2C external drive chip to control the motor and servo motor. Only takes up two I2C pins and can complete the motor and servo dual control without occupying other resources. Using HR8833 motor driver, the maximum continuous operating current is 1.5A, it can drive the ordinary small motor and N20 mini metal motor. Each motor port comes with a positive and negative rotating indicator to identify the motor running direction conveniently which is very suitable for students and makers to make small projects. Both the extended GPIO and the servo interface use the DFRobot-Gravity standard interface, supporting a large number of modules and sensors. The servo interface is directly connected to the Vin power supply, thus increasing the supply current which can support multiple servos to work at the same time.
- Digital output voltage of 0V / 3.3V
- Analog output voltage of 0 to 3.3VDC
- Standard gravity interface
- Micro: bit interface: 9 (P0 P1 P2 P8 P12 P13 P14 P15 P16)
- Servo interfaces x 8
- DC motor x 4 / step motor x 2 interface
- Dimension is 63mm x 58mm / 2.48inch x 2.28inch
Contents
Micro:Bit Driver Expansion Board x1, USB To DC2.1 Converter Cable x1.
Technical Specifications
DFRobot
-
-
Driver Expansion Board HR8833, USB to DC2.1 Converter Cable
-
HR8833
BBC Micro:bit Boards
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate