Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0611
Order Code3517957
Product RangeMaqueen Series
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.440 (CNY62.6472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.44 (CNY62.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0611
Order Code3517957
Product RangeMaqueen Series
Technical Datasheet
Accessory TypeCR123A Li-ion Battery Holder
For Use WithBBC Micro:bit Boards
Product RangeMaqueen Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- CR123A Li-ion battery holder for micro: Maqueen educational robot
- Charging voltage range from 4.5 to 5.5VDC, output voltage range from 3.5 to 4.2VDC
- Reverse connection and overcurrent protection
- USB charging interface
- 350mA charging current
- Dimension is 56mm x 32mm/2.20” x 1.26”
- Can be used to hold a CR123A 3.6V lithium rechargeable battery
- Provides more than 8 hours continuous power for Maqueen
- Integrates charging circuit and MicroUSB interface
Contents
Cr123A Li-Ion Battery Holder(V1.0) x1, Screw x4, Copper Column x4, Connecting Wire x1, Double-Side Adhesive Tape x1.
Technical Specifications
Accessory Type
CR123A Li-ion Battery Holder
Product Range
Maqueen Series
For Use With
BBC Micro:bit Boards
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033