Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY362.730 (CNY409.8849) |
5+ | CNY349.270 (CNY394.6751) |
10+ | CNY342.650 (CNY387.1945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY362.73 (CNY409.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No082-0103
Order Code2392830
Technical Datasheet
Matting TypeAnti Fatigue
Mat MaterialVinyl
Length910mm
Width600mm
Mat ColourGrey
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 082-0103 is a grey Anti-fatigue Mat constructed from microcellular vinyl consisting of millions of air bubbles providing basic worker comfort. The pebble pattern provides non-directional traction and is easy to clean. It is recommended to use in heavy-duty dry areas.
- Ergonomic benefit of 9.4mm thickness worker platform
- All 4 sides are bevelled and sealed to minimize tripping hazards
- Fire rating class 2 according NFPA safety code 101
- Free of toxic DOP and DMF
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Matting Type
Anti Fatigue
Length
910mm
Mat Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Mat Material
Vinyl
Width
600mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39181090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.223791