4 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,054.040 (CNY1,191.0652) |
Product Information
Product Overview
The MK 7850N series Multifunction Relay with 8 time ranges from 0.02 second to 300 hours selectable via rotational switches. It offers 8 functions settable via rotational switch of delay ON energization (AV), fleeting on make (EW), delayed pulse (IE), flasher start with pulse (BI), delay ON de-energization (RV), pulse forming function (IF), fleeting on break (AW), delay on energization and de-energization. It has an option with pluggable terminal blocks for easy exchange of devices with screw terminals or with cage clamp terminals. This MK 7850N/500 comes as MK 7850N/200 but with 2 additional functions of cyclic timer start with break and fleeting on make and break. The second time setting t2 for functions are cyclic timer start with pulse or break (TP) based on the separate setting of pulse and break time the flasher function can be used as cyclic timer, fleeting on make and break, delay ON energization and de-energization and a delay pulse (IE) and setting of pulse length.
- With time interruption/time adding input for all functions
- Adjustment aid for quick setting of long time values
- Suitable for 2-wire proximity sensor control
- LED indicators for operation, contact position and time delay
- 2 Changeover contacts, one programmable as instantaneous contact
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
-
300h
DPDT
DIN Rail
Screw
Screwdriver Slot
0.02s
MK 7850N
3A
230VAC
240V
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate