Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHERGA
Manufacturer Part No6289-CC
Order Code422940
Product Range6289 Series
Your Part Number
Technical Datasheet
2,468 In Stock
Need more?
2468 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY414.500 (CNY468.385) |
| 5+ | CNY341.550 (CNY385.9515) |
| 10+ | CNY325.570 (CNY367.8941) |
| 20+ | CNY315.340 (CNY356.3342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY414.50 (CNY468.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6289-CC
Order Code422940
Product Range6289 Series
Technical Datasheet
Product Range6289 Series
Contact ConfigurationSPCO
Switch Operation-
Contact Current Max6A
Contact Voltage AC Nom250V
External Height24mm
External Width66mm
External Depth90mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 6289-CC from Herga is a general purpose footswitch.
- Tough, compact and versatile
- Steel construction gives long life and reliability
- EN 60529 IPX2 protection
- SPDT configuration
- 3 core and earth cable
- 2m cable length
- Current rating is 6A at 250VAC
- Dimension is 90mm x 66mm x 24mm ( D x W x H )
- 18SWG mild steel, powder coat grey hammertone guard
- 16SWG mild steel, powder coat grey Hammertone body material
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
6289 Series
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
66mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPCO
Contact Current Max
6A
External Height
24mm
External Depth
90mm
Technical Docs (1)
Alternatives for 6289-CC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36