Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC21178
Order Code2543087
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.780 (CNY35.9114) |
| 10+ | CNY25.460 (CNY28.7698) |
| 50+ | CNY24.340 (CNY27.5042) |
| 150+ | CNY22.670 (CNY25.6171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.78 (CNY35.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21178
Order Code2543087
Technical Datasheet
Panel Cutout Width13mm
Product Range-
Product Overview
The SPC21178 is a single-pole single-throw (SPST) Rocker Switch with ON-OFF function and green polycarbonate actuator/cap. This switch has silver plated copper alloy contact/terminals, tin plated brass support and black UL94V-0 nylon 6/6 housing.
- 30mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 1000Vrms Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Panel Cutout Width
13mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804