Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEILHAUS
Manufacturer Part NoEXALAB(LJ-U12+PROFILABEXPERT)
Order Code1286548
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,575.170 (CNY4,039.9421) |
5+ | CNY3,553.960 (CNY4,015.9748) |
10+ | CNY3,534.030 (CNY3,993.4539) |
20+ | CNY3,421.680 (CNY3,866.4984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,575.17 (CNY4,039.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEILHAUS
Manufacturer Part NoEXALAB(LJ-U12+PROFILABEXPERT)
Order Code1286548
Technical Datasheet
No. of Channels8Channels
Sampling Rate8kSPS
Input Voltage Max20V
Input Current Max20mA
Bandwidth-
External Height152.4mm
External Width101.6mm
External Depth25.4mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The LabJack U12 is a measurement and automation peripheral that enables the connection of a PC to the real-world
- USB connector
- DB25 digital I/O connector
- Status LED,
- 30 screw terminals
Applications
Test & Measurement
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
20V
Bandwidth
-
External Width
101.6mm
Product Range
-
Sampling Rate
8kSPS
Input Current Max
20mA
External Height
152.4mm
External Depth
25.4mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1