Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
5 Delivery in 3-4 Business Days(Shanghai stock)
18 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,148.630 (CNY1,297.9519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,148.63 (CNY1,297.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No608-H2
Order Code3695803
Technical Datasheet
Humidity Range2% to 98% Relative Humidity
Accuracy2%
Resolution (°C)0.1°C
External Height120mm
External Width89mm
External Depth40mm
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The testo 608-H2 thermal hygrometermeasures air temperature, humidity and dew points and has a visual alarm that is activated when threshold is exceeded. Large, easy to read display. For use in garden centres, offices, storerooms, laboratories, and living quarters.
- With dew point calculation td and max/min display
- Humidity sensor is not affected by water
- LED alarm, warns if limits are exceeded
- High accuracy ±2 %RH
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Testo 608-H2 hygrometer, humidity/dewpoint/temperature, with LED alarm, calibration protocol and 9V, PP3 battery
Technical Specifications
Humidity Range
2% to 98% Relative Humidity
Resolution (°C)
0.1°C
External Width
89mm
Product Range
-
Accuracy
2%
External Height
120mm
External Depth
40mm
SVHC
Lead (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24