Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,593.970 (CNY1,801.1861) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,593.97 (CNY1,801.19 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No460
Order Code1471396
Technical Datasheet
RPM Measuring Range100RPM to 29999RPM
External Height119mm
Accuracy0.02%
Sampling Time-
External Width46mm
Detecting Distance Max-
External Depth25mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
SVHCLead (08-Jul-2021)
Product Overview
The Testo 460, pocket-sized RPM measuring instrument optically measures RPM, e.g. on ventilators and shafts. Simply attach a reflective marker (optional) to the measurement object, point the visible measurement spot at the marker and measure. Min./max. values are directly displayed at the press of a button.
- Optical RPM measurement with LED measurement spot marking
- Min./max. values
- Backlit display
- Protective cap for safe storage
- IP40 rated
- Supplied with protection cap, belt holder, calibration protocol, and 2x AAA batteries
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Protection cap, protective carry pouch, batteries and calibration protocol.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RPM Measuring Range
100RPM to 29999RPM
Accuracy
0.02%
External Width
46mm
External Depth
25mm
Operating Temperature Max
50°C
SVHC
Lead (08-Jul-2021)
External Height
119mm
Sampling Time
-
Detecting Distance Max
-
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.251744