Product Information
Product Overview
SV87-KIT is a wireless connected sensing-solution designed for continuous vibration and temperature monitoring. Vibration trending and analysis can help detect serious problems with industrial machines long before the damage can be seen, making the SV87-KIT ideal for manufacturing environments that use rotating machinery, industrial pumps, fans, gearboxes, and motors. The included remote monitoring gateway stores sensor data and wirelessly transmits readings in real time to a mobile device or PC. This allows professionals to make knowledgeable decisions about machine operation and maintenance without having to wait for the next manual inspection – reducing unplanned downtime, lowering operational costs, and improving profitability.
- Frequency range from 10Hz to 1KHz
- One data point/90 sec capture rate
- Display measurement trend of contact temperature: -30°C to 80°C (-22°F to 176°F)
- When a user defined vibration or temperature threshold is exceeded, a warning alert/email is issued
- Bluetooth and Wi-Fi connection
- 32MB (approx. 5 days of data backup for 4 sensors in case of Wi-Fi outage) data storage
- LEDs indicate power, sensor alarm and Wi-Fi status
- 3 year warranty, IP40(gateway) & IP67(sensor) rated
- Operating temperature range of gateway: -25°C to 65°C, sensor: -30°C to 80°C
- Gateway: 100 V to 240 V AC, 50/60 Hz AC input
Contents
GW65 gateway for vibration monitoring solution, 4 gateway AC connectors for US/EU/UK/AUS power outlets, 4 SV87 remote vibration/temperature sensors with adhesive tape, Quick start guide, access to configuration and visualization software.
Technical Specifications
± 32g
-
-
-
10Hz to 1kHz
-
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate