120 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY54.600 (CNY61.698) |
5+ | CNY48.590 (CNY54.9067) |
Product Information
Product Overview
Digital Thermo Hygrometer monitors the environmental conditions of any workspace to guarantee ideal parameters are met. Fast-response sensors, update the easy-to-read display with dew point, wet bulb, humidity, and temperature levels. Constructed using heavy-duty, chemical-resistant plastics, the tools can withstand inclement weather even outside. Incorporated alarms will alert personnel in visual or audible methods that levels have exceeded desired range.
- Digital thermometer, hygrometer and clock
- Alarm function and calendar display
- Large LCD display
- Selectable ℃ or °F temperature display
- Maximum & minimum temperature memory
- Can sit on a table or be mounted on a wall
- 12/ 24 Hour clock
- Temperature range: -10℃ to +50℃ (-14°F to +122°F)
- Humidity: 10%-99%
- Resolution: 0.1℃/°F/ 1% (hygrometer)
- Requires 1x AAA battery (not supplied)
- Weight: 92g
Applications
Test & Measurement, Environmental, Automation & Process Control, Facility Maintenance, Laboratory, Office, Temperature Controllers
Contents
Requires 1x AAA battery (not supplied)
Technical Specifications
10% to 99% Relative Humidity
0.1°C
91mm
-
1%
101mm
22mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate