T3DMM6-5
Bench Digital Multimeter, 6.5, LAN, USB, 10 A, 750 V, 100 Mohm
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15,152.650 (CNY17,122.4945) |
Product Information
Product Overview
T3DMM6-5 is a 6.5 digit digital multimeter incorporating the latest 4.3inch (10.92cm) dual display technology which can be configured to show data histograms, Data fluctuation Trends, Bar Graph, Statistics or the traditional Number mode, all in an easy to use interface. A great feature of the Teledyne Test Tools T3DMM6-5 is its ability to made highly accurate True RMS AC Voltage and Current measurements, meaning no loss of accuracy even when measuring complex voltage and current waveforms. The T3DMM6-5 is especially well suited for the needs of high precision multifunctional environments, as well as supporting a full range of automatic measurements. Suitable for research laboratory, development laboratory, repair and maintenance, calibration laboratory, automatic production test and general bench-top use.
- Real 6½ digit (2,200,000 count) readings resolution
- Up to 10,000rdgs/s measurement speed
- True-RMS AC voltage and AC current measuring
- 1Gb flash memory for mass storage configuration files and data files
- Built-in cold terminal compensation for thermocouple
- Standard interface: USB device, USB host, LAN
- USB & LAN remote interface support common SCPI command set (compatible with popular DMMs on market)
- Built-in front panel accessible help system
- File management (support for U-disc and local storage)
- Power supply: AC 100 to 120V 45Hz to 66Hz and AC 200V to 240V 45Hz to 66Hz
Contents
Digital multimeter, Power cord that fits the destination country, Two test leads, Two alligator clips, USB cable, Quick start guide, Calibration certificate.
Technical Specifications
6.5
10A
100Mohm
10A
3 Years
-
LAN, USB
750V
-
1kV
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate