Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY327.260 (CNY369.8038) |
| 3+ | CNY284.160 (CNY321.1008) |
Product Information
Product Overview
The MP700122 from Multicomp Pro is a handheld optical power meter, used to measure absolute optical power or relative loss of optical power through length of fiber optic wires. This product is designed to be durable, the meter can withstand a 2m drop and has a dust/water resistance rating of IP65. Other features include backlight display, flashlight, auto power-off, wavelength store/recall, user calibration and ultra-wide optical power test range. Used in applications such as cable construction and maintenance, optical fiber communication, evaluation of optical equipment, production, installation, operation and maintenance of fiber optic transmission systems, and optical engineering, laboratory, production plant or facility maintenance.
- Measurement range from -50 to 26dBm
- 800~1700nm wavelength range
- Linear mW and non-linear index dBm are displayed simultaneously
- Supports FC, SC and ST interfaces
- IP65 dustproof and waterproof
- 2 meter drop test
- Wavelength store/recall
- InGaAs detector type
- ±5% uncertainty
- Calibrated wavelength: 850nm, 980nm, 1300nm, 1310nm, 1490nm, 1550nm, 1625nm, 1650nm
- Display resolution: Linear: 0.1%; Logarithmic: 0.01dBm
- Auto power-off (10mins)
- Powered by 3x 1.5V AA alkaline batteries
- Low battery indication at 3.3V, auto power-off at 3V
- 60h battery operational time
- 0°C to 40°C operating temperature
- 10°C to 50°C storage temperature
- Dimensions: 189 x 87 x 45mm
- Device weight: 286g
Applications
Test & Measurement, Telecom, Communications & Networking, Industrial & Manufacturing, Maintenance & Repair
Contents
x1 Optical Power Meter; x1 set of 1.5V Batteries; x1 English manual; x1 Dedicated pouch; x1 FC adapter/connector
Notes
3 Years Manufacturer Warranty. These devices only include an FC adapter as standard, ST and SC adapters are not provided.
Technical Specifications
FC Fibre Optic
-50dBm
Multicomp Pro Fibre Optic Testers
Indium Gallium Arsenide
26dBm
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate