Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTREND NETWORKS
Manufacturer Part NoNAVITEK IE
Order Code3051921
Product RangeNaviTEK IE Series
Also Known AsR151010
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY22,091.350 (CNY24,963.2255) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY22,091.35 (CNY24,963.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTREND NETWORKS
Manufacturer Part NoNAVITEK IE
Order Code3051921
Product RangeNaviTEK IE Series
Also Known AsR151010
Technical Datasheet
Meter Display TypeLCD Colour
Network Speeds10Mbps, 100Mbps, 1Gbps
Network FunctionalityDuplex, Port ID, VLAN, DNS, DHCP, Gateway, IP
Product RangeNaviTEK IE Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The NaviTEK IE is a tester for commissioning, preventative maintenance and troubleshooting of PROFINET Industrial Ethernet networks as well as standard Ethernet IP networks. Designed to simplify the process, the NaviTEK IE identifies network nodes and configuration without requiring a PC and speciality software.
- Display network configuration - IPv4/IPv6 compatible
- Advanced wiremap for miswires, split pairs, opens and shorts
- Distance to opens and shorts (TDR)
- PoE/PoE+ detection and load test
- Tone generator for cable tracing
- Autotest button performs Ping and Traceroute test (network mode)
- Hub blink for port identification
- DHCP client; Switch detection - 10/100/1000Mb/s
- User-exchangeable RJ45 inserts; Support for up to 12x wiremap remotes
- Backlit colour touchscreen
- M12 PROFINET cable testing
- PROFINET fibre cable testing
- Traffic light network health check
- Device LED flash to locate devices faster
- NETMAP compare - identify changes in the network
- Configure node settings without the need for a laptop
- List all network node details i.e. IP address, vendor details, software version etc.
- Ability to reset device to factory defaults
- Device alarm/error detection
- Professional industrial Ethernet PDF reports
Contents
NaviTEK IE test unit, remote unit No. 1, rechargeable power module, PSU with adaptors, 2x 300mm Cat5e patch cables, USB WiFi adaptor, quick reference guide and carry case
Technical Specifications
Meter Display Type
LCD Colour
Network Functionality
Duplex, Port ID, VLAN, DNS, DHCP, Gateway, IP
SVHC
No SVHC (27-Jun-2024)
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
NaviTEK IE Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78