11 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,480.580 (CNY7,323.0554) |
Product Information
Product Overview
The Aim I-prober 520 is a unique current measurement device. It can observe and measure currents in PCB tracks and other conductors where conventional current probes can’t be used. This includes captive wires into components, the legs of integrated circuits, and PCB ground planes. The I-Prober 520 uses positional H-field measurement. By placing the insulated tip of the probe onto a PCB track, the current flowing in the track can be observed and measured. The I-Prober 520 is supplied with a clip-on toroid assembly which converts it into a closed magnetic circuit probe for measuring current within a wire.
- Current measurement from isolated probing of conductor
- Dynamic range of 10mA to 20A peak to peak
- Wide bandwidth of DC to 5MHz
- Low noise equivalent to less than 6mA rms at full bandwidth
- Safety rated to 300V Cat II (600V Cat I)
- Suitable for connection to any oscilloscope
- High accuracy general purpose H-field probe
- Converts to standard "closed magnetic circuit" current probe
Technical Specifications
BNC Plug
20A
AIM-TTI Oscilloscopes
No SVHC (21-Jan-2025)
Probe Tip
10mA
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate