Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY393.110 (CNY444.2143) |
Product Information
Product Overview
The 5144-48-0 is a 48-inch Test Lead with test probe and 4mm stack-up banana plug. The Test Probe with stainless steel removable micro tip, brass removable chuck, nickel-plated chuck, nylon chuck nut and probe body insulation, 20AWG stranding PVC insulated 2.21-inch outer diameter wire. The stacking banana plug with nickel-plated beryllium copper spring, brass plug body, polypropylene moulded insulation for plug body and wire, insulated. The micro tip is specially designed to probe SMD contacts. It features a stainless steel needle tip that is flexible to help prevent damage to the SMD leads. The micro tip is curved to aid in probing of hard to reach areas.
- Black insulator
- 1200Vrms Maximum voltage
- 55°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Test Tip Probe
47"
Black
1.2kV
No SVHC (15-Jun-2015)
4mm Stackable Banana Plug
1.2m
5A
5144 Series
Technical Docs (1)
Alternatives for 5144-48-0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate