Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01841
Order Code2542911
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max480°C
Output Power-
Kit ContentsHot Air Rework Station w/Holder, Hand Piece, 1m Tube, 4x Nozzles, Mains Lead, Operating Instructions
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (10-Jun-2022)
Alternatives for D01841
1 Product Found
Product Overview
D01841 is a hot air SMD rework station with LCD display. Wide range of adjustment of air flow rate and temperature permits soldering/desoldering of SMDs.
- 24litres/minute capacity, 150 to 500°C hot air temperature
- K thermocouple sensor, 21.5mm hot air shaft diameter
- Supply voltage range from 220 to 240V
- Closed loop control of temperature
- Automatic cooling mode
- Supplied with 4 nozzles
- Diaphragm air pump
- Dimension (HxWxD) is 150x160x225mm
- Duratool products are rated 4.1 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Hot air rework station with holder, Hand piece and 1m tube, 4x Nozzles (Ø2.5, 4.4mm 10x10, 15x15mm QFP), Mains lead, Operating instructions.
Technical Specifications
Supply Voltage VAC
240V
Output Power
-
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Heat Temperature Max
480°C
Kit Contents
Hot Air Rework Station w/Holder, Hand Piece, 1m Tube, 4x Nozzles, Mains Lead, Operating Instructions
Plug Type
UK Type G
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.25