Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,991.620 (CNY3,380.5306) |
3+ | CNY2,934.630 (CNY3,316.1319) |
Product Information
Product Overview
Cable shears with adjustable telescopic handles allowing angular positioning. For cable diameters up to 38 mm, handles can be positioned at an angle to set the optimum handle width, which makes the shear also suitable for work in confined areas. Comfortable work thanks to ratchet action and low weight. Heavy duty telescopic handles made of oval aluminium tubing- extendable up to 770 mm for maximum leverage on large cable diameters- retractable down to 570 mm for minimum space requirements during transport. Replaceable cutting head. Extensive cutting range up to max. Ø 38 mm or max. 280 mm² (e.g. 4 x 70 mm² NYY) in copper and aluminium cables. Easier, neater cut due to optimised cutting-edge geometry. Adjustable bolted joint. Cutting head: special quality high-grade tool steel, oil-hardened. Handles: high-strength oval aluminium tubing.
Technical Specifications
560mm
Shear
38mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate