Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Need more?
23 Delivery in 3-4 Business Days(Shanghai stock)
97 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY119.360 (CNY134.8768) |
25+ | CNY100.190 (CNY113.2147) |
50+ | CNY89.890 (CNY101.5757) |
100+ | CNY83.160 (CNY93.9708) |
250+ | CNY78.780 (CNY89.0214) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.36 (CNY134.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No8PK-249
Order Code3125440
Technical Datasheet
Plier TypeInternal & External Interchangeable
Overall Length-
Bore Size Min10mm
Bore Size Max50mm
No. of Tips Supplied3 Tips
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 8PK-249 is a snap ring Circlip Pliers Set. The convertible tip jaws can be changes easily for 6 different internal-external purposes.
- Combination internal-external effective range 10 to 50mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Contents
180°, 90° and 45° Pliers.
Technical Specifications
Plier Type
Internal & External Interchangeable
Bore Size Min
10mm
No. of Tips Supplied
3 Tips
SVHC
No SVHC (17-Dec-2014)
Overall Length
-
Bore Size Max
50mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2