Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY490.150 (CNY553.8695) |
| 5+ | CNY432.960 (CNY489.2448) |
Price for:Each
Minimum: 1
Multiple: 1
CNY490.15 (CNY553.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 401.MT is a 160mm extra-long flat nose Gripping Pliers with matte black non-reflective finish, leaf spring. This pliers features smooth, rectangular-section jaws with contoured inside edges to protect components. It is suitable for powerful loads/extra power and designed according to ISO 9655 standard.
- 1mm Jaw opening
Applications
Maintenance & Repair, Test & Measurement
Technical Specifications
Plier Style
Flat Nose
Overall Length
160mm
Jaw Opening Max
1mm
Product Range
-
Technical Docs (1)
Alternatives for 401.MT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12