Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012519
Order Code4229191
Product RangeMulticomp Pro Puncher
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY101.680 (CNY114.8984) |
5+ | CNY86.900 (CNY98.197) |
10+ | CNY82.920 (CNY93.6996) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY101.68 (CNY114.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012519
Order Code4229191
Product RangeMulticomp Pro Puncher
Technical Datasheet
Kit Contents4 Pieces of 1.6mm, 2.4mm, 3mm & 4mm Drive Pin Punches
Product RangeMulticomp Pro Puncher
SVHCTo Be Advised
Product Overview
For accurate removal of metal pins or nails from a hole. Well-proportioned, hardened and tempered with a knurled grip. Sizes: 1.6, 2.4, 3.0, 4.0mm with an overall length of 100m (4”).
- Sizes:1.6, 2.4, 3.0, 4.0MM
Applications
Hobby & Education, Domestic, Utilities, Installations
Contents
x1 Punch Size 1.6mm; x1 Punch Size 2.4mm; x1 Punch Size 3mm; x1 Punch Size 4mm
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
4 Pieces of 1.6mm, 2.4mm, 3mm & 4mm Drive Pin Punches
SVHC
To Be Advised
Product Range
Multicomp Pro Puncher
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12