Print Page
Image is for illustrative purposes only. Please refer to product description.
152 In Stock
Need more?
51 Delivery in 3-4 Business Days(Shanghai stock)
101 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY299.300 (CNY338.209) |
2+ | CNY289.610 (CNY327.2593) |
4+ | CNY279.720 (CNY316.0836) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY299.30 (CNY338.21 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00194
Order Code1447541
Technical Datasheet
Kit Contents34 Taps & Dies, Long handle adjustable tap wrench, T-handle tap wrench, Die handle, Screwdriver, Screw pitch gauge & Metal case.
Product Range-
Product Overview
40 Piece Tap and Die Set made from heat treated alloy steel.
- Heat treated alloy steel
- National coarse, national fine and pipe combination thread
- 16x Metric taps and Metric Dies, also 1x 1/8 inch NPT tap and die
- Tap/Die sizes: M3x0.5, M3x0.6, M4x0.7, M4x0.75, M5x0.8, M5x0.9, M6x0.75, M6x1.0, M7x0.75, M7x1.0, M8x1.0, M8x1.25, M10x1.25, M10x1.5, M12x1.5, M12x1.75
- 1 x Long handle adjustable tap wrench
- 1 x "T" handle tap wrench
- 1 x Die handle
- 1 x Flat screwdriver
- 1 x Screwpitch gauge
- Supplied in a metal case
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Contents
34 Taps & Dies, Long handle adjustable tap wrench, T-handle tap wrench, Die handle, Screwdriver, Screw pitch gauge & Metal case.
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82074090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1