Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No9-215
Order Code830768
Also Known AsGTIN UPC EAN: 4250838511247
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,654.550 (CNY1,869.6415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,654.55 (CNY1,869.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERNSTEIN WERKZEUGFABRIK
Manufacturer Part No9-215
Order Code830768
Also Known AsGTIN UPC EAN: 4250838511247
Technical Datasheet
Jaw Width50mm
Jaw Opening Max70mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 9-215 is a SPANNFIX Small Swivel vice simplifies the operations in precision engineering, in laboratories, in mechanical and electronical workshops as well as in different medical areas. The SPANNFIX base enables an exact and secure adjustment in all directions like measuring instruments, monitors and of observation cameras. The high grade powder-coated aluminium casting and the surface-refined steel parts are the guarantee for a long life.
Applications
Industrial, Medical, Test & Measurement, Consumer Electronics
Technical Specifications
Jaw Width
50mm
Product Range
-
Jaw Opening Max
70mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3