Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoA262A1E
Order Code1172346
Product RangeA262 Series
Your Part Number
230 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
210 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.360 (CNY121.3168) |
| 5+ | CNY105.820 (CNY119.5766) |
| 10+ | CNY104.270 (CNY117.8251) |
| 50+ | CNY102.190 (CNY115.4747) |
| 100+ | CNY100.100 (CNY113.113) |
| 250+ | CNY98.020 (CNY110.7626) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.36 (CNY121.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOEP / OXFORD ELECTRICAL PRODUCTS
Manufacturer Part NoA262A1E
Order Code1172346
Product RangeA262 Series
Technical Datasheet
Turns Ratio6.3:1
Primary Impedance150ohm
Secondary Impedance3.75ohm
Secondary Power100mW
Frequency Max35kHz
Isolation Voltage1kV
Transformer ApplicationsEncapsulated - Impedance Matching
DC Resistance Primary10.3ohm
DC Resistance Secondary0.37ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min30Hz
Product RangeA262 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A262A1E is an Audio Transformer with class B (49% Ni) EE lamination core and ECW winding.
- 6.3+6.3:1+1 Winding ratio
- 0 to 70°C operating temperature range
- -25 to 120°C Storage temperature range
Applications
Audio
Technical Specifications
Turns Ratio
6.3:1
Secondary Impedance
3.75ohm
Frequency Max
35kHz
Transformer Applications
Encapsulated - Impedance Matching
DC Resistance Secondary
0.37ohm
Transformer Terminals
PC Pin
Product Range
A262 Series
Primary Impedance
150ohm
Secondary Power
100mW
Isolation Voltage
1kV
DC Resistance Primary
10.3ohm
Transformer Mounting
Through Hole
Frequency Min
30Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for A262A1E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04