Current Transformers:
161 Products FoundView
Buyer
Engineer
Manufacturer
CT Construction
Sensor Output Type
Current Ratio
Accuracy Class
Power Rating
Accuracy
Window Diameter
Current Sensor Technology
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY42.460 (CNY47.9798)10+ CNY36.670 (CNY41.4371)25+ CNY34.800 (CNY39.324) | Low Current AC | - | - | - | - | - | 5.5mm | - | - | - | Through Hole | - | PC Pin | - | Metering & Protection | - | - | - | CT Series | ||||||
Each | 1+ CNY531.670 (CNY600.7871)5+ CNY424.920 (CNY480.1596)10+ CNY417.510 (CNY471.7863)20+ CNY410.100 (CNY463.413) | Split Core | - | - | Class 1 | - | - | 19mm | - | - | 50Hz to 400Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 5A | - | - | SCT-0750 Series | ||||||
3680031 | TE CONNECTIVITY - CROMPTON | Each | 1+ CNY367.370 (CNY415.1281) | 3-Phase Molded Case | - | 125:0.1 | Class 1 | 0.5VA | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | - | Metering | 125A | - | 100mA | DL3N1 Series | ||||
Each | 1+ CNY246.240 (CNY278.2512)5+ CNY239.770 (CNY270.9401)10+ CNY233.100 (CNY263.403)20+ CNY228.440 (CNY258.1372) | Modular | - | 100:5 | Class 1 | 3VA | - | 18mm | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT PRO XT Series | ||||||
Each | 1+ CNY65.650 (CNY74.1845)10+ CNY64.930 (CNY73.3709)25+ CNY64.210 (CNY72.5573)50+ CNY62.830 (CNY70.9979)100+ CNY61.420 (CNY69.4046)More Pricing... | 0-Phase Molded Case | - | - | - | - | - | 9mm | - | - | 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 30A | - | - | MR Series | ||||||
Each | 1+ CNY1,443.430 (CNY1,631.0759) | Pluggable | - | 400:5 | Class 0.5 | 5VA | - | 32mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 400A | - | 5A | 855 Series | ||||||
Each | 1+ CNY1,443.430 (CNY1,631.0759) | Pluggable | - | 400:5 | Class 0.5 | 5VA | - | 26mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 400A | - | 5A | 855 Series | ||||||
Each | 1+ CNY853.010 (CNY963.9013) | Pluggable | - | 50:1 | Class 3 | 1.25VA | - | 26mm | - | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 50A | - | 1A | 855 Series | ||||||
Each | 1+ CNY339.000 (CNY383.070)5+ CNY332.220 (CNY375.4086) | Split Core | - | - | Class 1 | - | - | 16mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 100A | - | 33mA | TT-SD Series | ||||||
Each | 1+ CNY60.840 (CNY68.7492)80+ CNY45.620 (CNY51.5506) | Low Current AC | - | - | - | - | - | 6mm | - | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 50A | - | - | CT Series | ||||||
Each | 1+ CNY291.740 (CNY329.6662)5+ CNY285.900 (CNY323.067)10+ CNY280.190 (CNY316.6147) | Split Core | - | - | Class 1 | - | - | 8mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 50A | - | 16mA | TT-SD Series | ||||||
Each | 1+ CNY497.310 (CNY561.9603)5+ CNY435.150 (CNY491.7195)10+ CNY360.550 (CNY407.4215)25+ CNY323.260 (CNY365.2838)50+ CNY298.390 (CNY337.1807)More Pricing... | Split Core | - | - | Class 1 | - | - | 16mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 125A | - | 125mA | ATO Series | ||||||
TE CONNECTIVITY - CROMPTON | Each | 1+ CNY618.400 (CNY698.792) | 3-Phase Molded Case | - | 60:0.1 | Class 1 | 0.25VA | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Cable | - | Metering | 60A | - | 100mA | DL3N1 Series | |||||
Each | 1+ CNY507.060 (CNY572.9778)5+ CNY405.240 (CNY457.9212)10+ CNY398.170 (CNY449.9321)20+ CNY391.100 (CNY441.943) | 3-Phase Molded Case | - | 100:5 | Class 1 | 2.5VA | - | - | - | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT105 Series | ||||||
Each | 1+ CNY311.420 (CNY351.9046)5+ CNY298.970 (CNY337.8361)10+ CNY286.510 (CNY323.7563)20+ CNY280.780 (CNY317.2814) | Modular | - | 100:5 | Class 1 | 3VA | - | 18mm | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 100A | - | 5A | CT PRO XT SELV Series | ||||||
Each | 1+ CNY468.040 (CNY528.8852)5+ CNY458.680 (CNY518.3084)10+ CNY449.330 (CNY507.7429) | Pluggable | - | - | Class 1 | 5VA | - | - | - | - | 50Hz to 60Hz | Plug-In | - | Terminal Block | - | - | 400A | - | 1A | 855 Series | ||||||
LITTELFUSE | Each | 1+ CNY8,092.290 (CNY9,144.2877)5+ CNY7,924.920 (CNY8,955.1596)10+ CNY7,757.550 (CNY8,766.0315) | Ground-Fault | - | - | - | - | - | 70mm | - | - | - | - | - | - | - | - | - | - | 50mA | SE-CS30 Series | |||||
Each | 1+ CNY995.940 (CNY1,125.4122)5+ CNY927.160 (CNY1,047.6908)10+ CNY901.540 (CNY1,018.7402)20+ CNY524.780 (CNY593.0014) | Pluggable | - | 35:1 | Class 1 | 200mVA | - | 7.5mm | - | - | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Cage Clamp | - | Metering & Protection | 35A | - | 1A | 855 Series | ||||||
CARLO GAVAZZI | Each | 1+ CNY1,389.070 (CNY1,569.6491) | - | - | - | Class 2 | - | - | 12mm | - | - | 40Hz to 1kHz | DIN Rail | - | Screw | - | Metering & Protection | 5A | - | 20mA | E83 Series | |||||
Each | 1+ CNY1,222.880 (CNY1,381.8544) | Pluggable | - | 250:5 | Class 0.5 | 5VA | - | 26mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 250A | - | 5A | 855 Series | ||||||
Each | 1+ CNY791.960 (CNY894.9148)5+ CNY748.190 (CNY845.4547)10+ CNY613.680 (CNY693.4584)25+ CNY532.530 (CNY601.7589) | Split Core | - | - | Class 0.5 | - | - | - | - | - | 50Hz / 60Hz | Cable Mount | - | - | - | Metering | - | - | - | ART Series | ||||||
Each | 1+ CNY537.480 (CNY607.3524) | 3-Phase Molded Case | - | 200:5 | Class 1 | 2.5VA | - | - | - | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering | 200A | - | 5A | CT105 Series | ||||||
Each | 1+ CNY1,259.750 (CNY1,423.5175) | Pluggable | - | 300:5 | Class 0.5 | 5VA | - | 26mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 300A | - | 5A | 855 Series | ||||||
Each | 1+ CNY84.760 (CNY95.7788)10+ CNY73.810 (CNY83.4053) | 0-Phase Molded Case | - | - | - | - | - | 7.2mm | - | - | 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 30A | - | - | MR Series | ||||||
Each | 1+ CNY1,377.160 (CNY1,556.1908) | Pluggable | - | 750:5 | Class 0.5 | 5VA | - | 26mm | - | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 750A | - | 5A | 855 Series | ||||||