Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65804P2204X000
Order Code2284331
Product RangeB65804 Series
Technical Datasheet
8,377 In Stock
3,580 more incoming. You can reserve stock now
8377 Next business day delivery available(Shanghai stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1.020 (CNY1.1526) |
50+ | CNY0.893 (CNY1.0091) |
100+ | CNY0.740 (CNY0.8362) |
250+ | CNY0.648 (CNY0.7322) |
1000+ | CNY0.629 (CNY0.7108) |
1800+ | CNY0.609 (CNY0.6882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.02 (CNY1.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65804P2204X000
Order Code2284331
Product RangeB65804 Series
Technical Datasheet
For Use WithEpcos B66283G, B66283K Series Size EELP 18 Transformer Cores
Product RangeB65804 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B65804 series Clamp without ground terminal, made of stainless spring steel, 0.3mm thick. Solderability to IEC 60068-2-20, test Ta, method 1 (aging 3) of 235°C and 2 seconds. The typical value of clamping force is 40N per pair of clamps.
Applications
Industrial
Technical Specifications
For Use With
Epcos B66283G, B66283K Series Size EELP 18 Transformer Cores
SVHC
No SVHC (21-Jan-2025)
Product Range
B65804 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056