No results found for "double11"
We searched instead for "double"
7 Product Results Found for "double"
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ CNY11.280 (CNY12.7464)50+ CNY5.930 (CNY6.7009)250+ CNY5.680 (CNY6.4184)500+ CNY5.420 (CNY6.1246)1000+ CNY5.160 (CNY5.8308)More Pricing... | Double Aperture | 14.5mm x 8.5mm x 8.3mm | N30 | Broadband Transformers | 15.3mm | 28.4mm² | 10µH | B62152 Series | ||||||
FAIR-RITE | Each | 1+ CNY0.277 (CNY0.313) | - | - | - | - | - | - | - | - | |||||
FAIR-RITE | Each | 1+ CNY14.960 (CNY16.9048)10+ CNY10.880 (CNY12.2944)25+ CNY9.490 (CNY10.7237)50+ CNY8.590 (CNY9.7067)100+ CNY7.690 (CNY8.6897)More Pricing... | - | - | - | - | - | - | - | - | |||||
Each | 1+ CNY20.190 (CNY22.8147)10+ CNY11.360 (CNY12.8368)100+ CNY11.260 (CNY12.7238)500+ CNY11.160 (CNY12.6108)1000+ CNY11.060 (CNY12.4978)More Pricing... | Double Aperture | 14.5mm x 8.5mm x 8.3mm | K1 | Broadband Transformers | 15.3mm | 28.4mm² | 190nH | B62152 Series | ||||||
Each | 10+ CNY7.610 (CNY8.5993)100+ CNY7.200 (CNY8.136)500+ CNY6.780 (CNY7.6614)1000+ CNY6.360 (CNY7.1868)3000+ CNY5.940 (CNY6.7122)More Pricing... | Double Aperture | 7.3mm x 4.2mm x 6.2mm | K1 | Broadband Transformers | 7.6mm | 10.2mm² | 140nH | B62152 Series | ||||||
Each | 1+ CNY22.930 (CNY25.9109)50+ CNY11.590 (CNY13.0967)100+ CNY11.500 (CNY12.995)250+ CNY11.410 (CNY12.8933)500+ CNY11.320 (CNY12.7916)More Pricing... | Double Aperture | 14.5mm x 8.5mm x 14.5mm | K1 | Broadband Transformers | 15.3mm | 49.7mm² | 330nH | B62152 Series | ||||||
FAIR-RITE | Each | 10+ CNY1.560 (CNY1.7628)250+ CNY1.460 (CNY1.6498)1000+ CNY1.350 (CNY1.5255)5000+ CNY1.250 (CNY1.4125)9000+ CNY1.140 (CNY1.2882)More Pricing... | Multi-Aperture | 7mm x 4.2mm x 6.2mm | 67 | Baluns, Broadband Transformers, Airbags | - | - | 48nH | TUK SGACK902S Keystone Coupler | |||||