Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part No6003202 10M
Order Code3498389
Jacket MaterialPVC
Jacket ColourPink
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Imperial)32.81ft
Reel Length (Metric)10m
Operating Temperature Max85°C
Conductor Area CSA0.2mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter1.2mm
Approval Specification-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Equipment cable designed for high density internal wiring between components within instruments and electronic equipment. Widely used in process control systems and computing equipment.
- Tinned copper conductors
- Current rating: 1.4A
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
32.81ft
Operating Temperature Max
85°C
Voltage Rating
1kV
External Diameter
1.2mm
Product Range
-
Jacket Colour
Pink
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Metric)
10m
Conductor Area CSA
0.2mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034