Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No940C6P1K-F.
Order Code2347674
Product Range940C Series
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY25.770 (CNY29.1201) |
10+ | CNY18.010 (CNY20.3513) |
100+ | CNY17.830 (CNY20.1479) |
500+ | CNY17.650 (CNY19.9445) |
1000+ | CNY17.280 (CNY19.5264) |
2000+ | CNY16.940 (CNY19.1422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.77 (CNY29.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No940C6P1K-F.
Order Code2347674
Product Range940C Series
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.1µF
Capacitance Tolerance 10%
Typical ApplicationsSnubber
Capacitor MountingThrough Hole
Voltage(AC)275V
Voltage(DC)600V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating196V/µs
Peak Current20A
RMS Current (Irms)2.5A
ESR0.028ohm
Product Diameter9mm
Product Length34mm
Product Width-
Product Height34mm
Ripple Current-
Output (kvar)-
Product Range940C Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.1µF
Typical Applications
Snubber
Voltage(AC)
275V
Humidity Rating
-
Lead Spacing
-
Peak Current
20A
ESR
0.028ohm
Product Length
34mm
Product Height
34mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
10%
Capacitor Mounting
Through Hole
Voltage(DC)
600V
Capacitor Terminals
PC Pin
dv/dt Rating
196V/µs
RMS Current (Irms)
2.5A
Product Diameter
9mm
Product Width
-
Ripple Current
-
Product Range
940C Series
Operating Temperature Max
105°C
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002431