Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV16FF102JO3F.
Order Code1311548
Product RangeType CDV16 Series
No Longer Manufactured
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV16FF102JO3F.
Order Code1311548
Product RangeType CDV16 Series
Capacitance1000pF
Voltage(DC)1kV
Capacitance Tolerance 5%
Capacitor TerminalsPC Pin
Lead Spacing6mm
Capacitor Case / PackageRadial Leaded
Product Length11.7mm
Product Width4.4mm
Product Height14.22mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeType CDV16 Series
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
5%
Lead Spacing
6mm
Product Length
11.7mm
Product Height
14.22mm
Operating Temperature Max
150°C
Qualification
-
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
4.4mm
Operating Temperature Min
-55°C
Product Range
Type CDV16 Series
SVHC
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134