Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLP331M400E5P3.
Order Code1783369
Product RangeCAP Series
No Longer Stocked
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLP331M400E5P3.
Order Code1783369
Product RangeCAP Series
Capacitance330µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85C
PolarityPolar
Product RangeCAP Series
Product Diameter30mm
Product Height35mm
Lead Spacing10mm
ESR1.005ohm
Ripple Current2.04A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
2.04A
Operating Temperature Max
105°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
400V
Capacitance Tolerance
20%
Lifetime @ Temperature
3000 hours @ 85C
Product Range
CAP Series
Product Height
35mm
ESR
1.005ohm
Operating Temperature Min
-25°C
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039811