Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-PVLT-K12-R
Order Code2800147
Product RangeRMQ-Titan M22 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-PVLT-K12-R
Order Code2800147
Product RangeRMQ-Titan M22 Series
Contact Configuration3PST-2NC, SPST-NO
Switch OperationTwist Release
Switch Terminals-
Contact Current Max4A
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP67, IP69K
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
3PST-2NC, SPST-NO
Switch Terminals
-
Contact Voltage AC Nom
230V
Pushbutton Actuator Style
Round
Product Range
RMQ-Titan M22 Series
Switch Operation
Twist Release
Contact Current Max
4A
Contact Voltage DC Nom
-
IP Rating
IP67, IP69K
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091174