Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY330.770 (CNY373.7701) |
| 5+ | CNY303.090 (CNY342.4917) |
| 10+ | CNY280.560 (CNY317.0328) |
| 25+ | CNY266.410 (CNY301.0433) |
| 50+ | CNY255.360 (CNY288.5568) |
| 100+ | CNY250.260 (CNY282.7938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY330.77 (CNY373.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10127000+10197000+12954500
Order Code2708440
Product Range-
Connector MountingThrough Hole Mount
No. of Contacts24Contacts
Contact GenderSocket
No. of Rows3Rows
Contact Termination TypeSolder
Connector Shell Size-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Gender
Receptacle
Contact Gender
Socket
Contact Termination Type
Solder
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Through Hole Mount
No. of Contacts
24Contacts
No. of Rows
3Rows
Connector Shell Size
-
Contact Plating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5