Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORGEFIX
Manufacturer Part NoMPS3550Y
Order Code3498272
Product RangeForgefix - Countersunk Pozidriv ZYP Screws
Also Known AsGTIN UPC EAN: 5028485992295
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY34.840 (CNY39.3692) |
10+ | CNY29.180 (CNY32.9734) |
Price for:Pack of 200
Minimum: 1
Multiple: 1
CNY34.84 (CNY39.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORGEFIX
Manufacturer Part NoMPS3550Y
Order Code3498272
Product RangeForgefix - Countersunk Pozidriv ZYP Screws
Also Known AsGTIN UPC EAN: 5028485992295
Thread Size - Imperial-
Thread Size - Metric3.5mm
Screw Length50mm
Fastener PlatingYellow Zinc
Fastener MaterialSteel
Screw Head StyleFlat / Countersunk Head Pozidriv
Product RangeForgefix - Countersunk Pozidriv ZYP Screws
SVHCNo SVHC (17-Dec-2014)
Product Overview
Multi-purpose screw For use in hardwood, softwood, masonry, chipboard and MDF, sheet steel and plastic.
- PZ2 Drive, Industry standard head
- Single thread
- Countersunk head
- Yellow zinc passivated finish
Technical Specifications
Thread Size - Imperial
-
Screw Length
50mm
Fastener Material
Steel
Product Range
Forgefix - Countersunk Pozidriv ZYP Screws
Thread Size - Metric
3.5mm
Fastener Plating
Yellow Zinc
Screw Head Style
Flat / Countersunk Head Pozidriv
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42