Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY103.160 (CNY116.5708) |
5+ | CNY100.690 (CNY113.7797) |
10+ | CNY93.570 (CNY105.7341) |
20+ | CNY88.680 (CNY100.2084) |
50+ | CNY84.560 (CNY95.5528) |
Price for:Each
Minimum: 1
Multiple: 1
CNY103.16 (CNY116.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerH S MARSTON
Manufacturer Part No05DN-01500-A-200
Order Code414244
Product Range05DN Series
Thermal Resistance2.3°C/W
Packages Cooled-
External Width - Metric108mm
External Height - Metric14mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Height - Imperial0.55"
External Diameter - Imperial-
Product Range05DN Series
Product Overview
The 05DN-01500-A-200 is a medium-power extruded range-1 Heat Sink made of aluminium with black anodized finish. It is suitable for board-mounting and use with a wide variety of power devices.
Applications
HVAC, Thermal Management, Aerospace, Defence, Military
Technical Specifications
Thermal Resistance
2.3°C/W
External Width - Metric
108mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
External Diameter - Imperial
-
Packages Cooled
-
External Height - Metric
14mm
External Diameter - Metric
-
External Height - Imperial
0.55"
Product Range
05DN Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16