Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09110012795
Order Code4698181
Product RangeHan HC Modular Series
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY6,949.680 (CNY7,853.1384) |
50+ | CNY6,704.410 (CNY7,575.9833) |
100+ | CNY6,576.030 (CNY7,430.9139) |
250+ | CNY6,380.880 (CNY7,210.3944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,949.68 (CNY7,853.14 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09110012795
Order Code4698181
Product RangeHan HC Modular Series
Product RangeHan HC Modular Series
Heavy Duty Connector TypeInsert
No. of Contacts1 Contact
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating800A
Technical Specifications
Product Range
Han HC Modular Series
No. of Contacts
1 Contact
Gender
Receptacle
Current Rating
800A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.524815