Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22-1416SCFA
Order Code4408682
Product RangeEnerBee DF22 Series
423 In Stock
Need more?
423 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.370 (CNY3.8081) |
10+ | CNY2.840 (CNY3.2092) |
25+ | CNY2.660 (CNY3.0058) |
50+ | CNY2.530 (CNY2.8589) |
100+ | CNY2.410 (CNY2.7233) |
250+ | CNY2.260 (CNY2.5538) |
500+ | CNY2.150 (CNY2.4295) |
1000+ | CNY2.050 (CNY2.3165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.37 (CNY3.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22-1416SCFA
Order Code4408682
Product RangeEnerBee DF22 Series
Product RangeEnerBee DF22 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use WithHirose DF22 Series Receptacle Housings
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
Technical Specifications
Product Range
EnerBee DF22 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
16AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Hirose DF22 Series Receptacle Housings
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363