
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY618.150 (CNY698.5095) |
Product Information
Product Overview
The CYUSB3KIT-003 FX3 SuperSpeed explorer kit is an easy to use and inexpensive development platform enabling developers to add USB 3.0 device functionality to any system. The FX3 SuperSpeed explorer kit is built to evaluate and develop solutions with the CYUSB301x family of EZ-USB FX3 USB 3.0 peripheral controllers. The EZ-USB FX3 device is powered by a fully accessible ARM9 core with 512KB of RAM. The FX3 device has a fully configurable, General Programmable Interface (GPIF II) that can interface with any processor, ASIC, image sensor or FPGA. The SuperSpeed explorer kit combines hardware, software and documentation that enable customers to evaluate the FX3 device.
- USB 3.0 offers the SuperSpeed signalling rate of 5 gigabits per second
- Powered from USB 3.0 connector
- FX3 clocking mechanism using onboard crystal
- User pushbutton, user LED, reset circuit and GPIF II connector
- Supports I2S, I2C, SPI, UART and JTAG serial interfaces
- Integrated debugger
- EZ-USB FX3 SDK allows step through debugging in the Eclipse IDE tool
Applications
Embedded Design & Development, Communications & Networking
Contents
FX3 development board, USB 3.0 A to B cable, Four jumpers, Quick start guide.
Warnings
ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.
Technical Specifications
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
