Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.500 (CNY79.665) |
| 10+ | CNY40.340 (CNY45.5842) |
| 50+ | CNY39.680 (CNY44.8384) |
| 100+ | CNY39.020 (CNY44.0926) |
| 528+ | CNY38.130 (CNY43.0869) |
| 1056+ | CNY37.230 (CNY42.0699) |
Product Information
Product Overview
PHA227HKL4250ME4 is a PHA227 series high CV conductive polymer hybrid capacitor with outstanding electrical performance. The device has a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The PHA227 winding is housed in a cylindrical aluminium lid with a high purity aluminium can and high-quality rubber gasket. Low ESR is conditioned by a highly conductive polymer (PEDOT/PSS) and an all-welded design. The polymer system creates an electrical pathway between the anodic oxide layer and the cathode through a mechanical separator - paper. The PHA227 winding is impregnated with liquid electrolyte that results to self healing features of the capacitor. Due to its mechanical robustness, the PHA227 is suitable for use in mobile and automotive installations with operation up to +125°C.
- Capacitance value is 2500µF with ±20% tolerance
- Voltage(VDC) is 25V
- ESR is 5.5mohm
- 16x27 size (D x L)
- High temperature capability up to 140°C
- Extremely high ripple current
- High vibration resistance up to 20g 22h/axis
- Polarized all-welded design
- Outstanding electrical performance
- Operating temperature range from -40 to +125°C
Technical Specifications
2500µF
25V
-
16.2mm
-
-40°C
PHA227 Series
No SVHC (25-Jun-2025)
± 20%
Axial Leaded
-
26.7mm
-
125°C
AEC-Q200
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate