Print Page
Image is for illustrative purposes only. Please refer to product description.
526 In Stock
500 more incoming. You can reserve stock now
526 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.260 (CNY16.1138) |
10+ | CNY9.650 (CNY10.9045) |
100+ | CNY7.180 (CNY8.1134) |
500+ | CNY6.220 (CNY7.0286) |
1000+ | CNY5.770 (CNY6.5201) |
2000+ | CNY5.660 (CNY6.3958) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.26 (CNY16.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No22201C106MAT2A
Order Code4655026
Capacitance10µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product Range-
Product Length5.7mm
Product Width5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
-
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Product Length
5.7mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112