Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoC&P25F
Order Code4565956
Product RangeC&PF Series
Your Part Number
7 In Stock
43 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.680 (CNY38.0584) |
| 10+ | CNY30.850 (CNY34.8605) |
| 100+ | CNY27.620 (CNY31.2106) |
| 250+ | CNY25.880 (CNY29.2444) |
| 500+ | CNY24.650 (CNY27.8545) |
| 1000+ | CNY23.480 (CNY26.5324) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.68 (CNY38.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoC&P25F
Order Code4565956
Product RangeC&PF Series
No. of Positions25Ways
Connector TypeD Sub
Connector Shell SizeDB
Product RangeC&PF Series
Connector Body MaterialSteel Body
For Use WithStandard Female D Sub Crimp Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
25Ways
Connector Shell Size
DB
Gender
Receptacle
For Use With
Standard Female D Sub Crimp Contacts
Connector Type
D Sub
Product Range
C&PF Series
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012519
