Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCMD24-2M
Order Code4210787
Product RangeCMD24 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,644.090 (CNY1,857.8217) |
| 5+ | CNY1,564.140 (CNY1,767.4782) |
| 10+ | CNY1,487.530 (CNY1,680.9089) |
| 25+ | CNY1,423.580 (CNY1,608.6454) |
| 50+ | CNY1,374.440 (CNY1,553.1172) |
| 100+ | CNY1,334.070 (CNY1,507.4991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,644.09 (CNY1,857.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCMD24-2M
Order Code4210787
Product RangeCMD24 Series
Connector Type AIEEE-488 / GPIB Plug, 24 Way
Connector Type BIEEE-488 / GPIB Plug, 24 Way
Jacket ColourBeige
Product RangeCMD24 Series
Technical Specifications
Connector Type A
IEEE-488 / GPIB Plug, 24 Way
Jacket Colour
Beige
Connector Type B
IEEE-488 / GPIB Plug, 24 Way
Product Range
CMD24 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.442706
