Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHDCAOR-5
Order Code4211540
Product RangeHDCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY619.520 (CNY700.0576) |
| 5+ | CNY590.560 (CNY667.3328) |
| 10+ | CNY562.250 (CNY635.3425) |
| 25+ | CNY539.010 (CNY609.0813) |
| 50+ | CNY519.920 (CNY587.5096) |
| 100+ | CNY503.390 (CNY568.8307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY619.52 (CNY700.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDCAOR-5
Order Code4211540
Product RangeHDCA Series
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourOrange
Product RangeHDCA Series
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Orange
Connector Type B
HDMI Plug
Cable Length - Metric
5m
Product Range
HDCA Series
Technical Docs (1)
Alternatives for HDCAOR-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
